text.skipToContent text.skipToNavigation

Manufacturer Part #

SM16LC03C-LF

SM16LCXX Series 500 W 20 Vcl 15 pF Bi-Directional TVS Array - SOIC-16

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SM16LC03C-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 4.5V
Clamping Voltage-Max: 7V
Directional: Bi-Directional
Power Dissipation: 500W
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
48
Multiple Of:
48
Total
$131.52
USD
Quantity
Unit Price
48
$2.74
144
$2.71
240
$2.69
720
$2.65
1,200+
$2.62
Product Variant Information section