text.skipToContent text.skipToNavigation

Manufacturer Part #

SM16LC03C-LF-T7

3.3 V 500 W Bidirectional Low Capacitance Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SM16LC03C-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 4.5V
Clamping Voltage-Max: 20V
Directional: Bi-Directional
Reverse Leakage Current: 125µA
Peak Power: 500W
Standoff Voltage: 3.3V
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 15pF
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,870.00
USD
Quantity
Unit Price
1,000+
$1.87
Product Variant Information section