Manufacturer Part #
SMAJ18CA
TVS Single Bi-Dir 18V 400W 2-Pin
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Cut Tape Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SURGE SMAJ18CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE SMAJ18CA - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 20V |
| Clamping Voltage-Max: | 32.2V |
| Directional: | Bi-Directional |
| Power Dissipation: | 400W |
| Peak Output Current: | 12.4A |
| Reverse Leakage Current: | 1µA |
| Test Current: | 1mA |
| Standoff Voltage: | 18V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 24.4V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.0975
15
$0.0893
75
$0.0847
300
$0.0809
1,500+
$0.075
Product Variant Information section
Available Packaging
Package Qty:
3000 per Cut Tape
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount