Manufacturer Part #
SMAJ28CAQ-13-F
SMAJ Series 28 V 400 W Bi-Directional Surface Mount TVS Diode - SMA (DO-214AA)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated SMAJ28CAQ-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SMAJ28CAQ-13-F - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 31.1V |
| Clamping Voltage-Max: | 45.4V |
| Directional: | Bi-Directional |
| Power Dissipation: | 400W |
| Peak Output Current: | 8.8A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 400W |
| Test Current: | 1mA |
| Standoff Voltage: | 28V |
| Forward Voltage: | 3.5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +175°C |
| Capacitance: | 150pF |
| Breakdown Voltage-Max: | 34.4V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
Diodes Incorporated has introduced 84 new automotive qualified Transient Voltage Suppression (TVS) diodes packaged in a choice of SMA, SMB or SMC packages.
APPLICATIONS
• Automotive systems:
– ADAS
– Infotainment systems
– Navigation systems
– Heating, ventilation and air conditioning
– Body control modules
FEATURES
• AEC-Q101 qualified
• PPAP support
• High forward surge current capability
• Excellent clamping capability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0741
10,000
$0.0729
15,000
$0.0722
20,000
$0.0717
25,000+
$0.0701
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount