text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ70CA-13-F

SMAJ Series 400 W 77.8 V Surface Mount Uni-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2533
Product Specification Section
Diodes Incorporated SMAJ70CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 77.8V
Clamping Voltage-Max: 113V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 3.5A
Reverse Leakage Current: 5µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 70V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 100pF
Breakdown Voltage-Max: 86V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Singapore:
10,000
225,000
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$219.50
USD
Quantity
Unit Price
5,000
$0.0439
15,000
$0.0428
20,000
$0.0425
50,000
$0.0417
75,000+
$0.0408