text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ1.5KE62A-TP

SMCJ Series 53 V 1500 W Uni-Directional Transient Voltage Suppressor Diode - SMC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SMCJ1.5KE62A-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 58.9V
Clamping Voltage-Max: 85V
Directional: Uni-Directional
Power Dissipation: 1.5kW
Peak Output Current: 17.9A
Reverse Leakage Current: 5µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 53V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 500pF
Breakdown Voltage-Max: 65.1V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
3,000
$0.245
6,000
$0.24
15,000+
$0.235
Product Variant Information section