text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA03-6-LF

SMDA03-6 Series 6 Ch 19 Vcl 4 Vbr 300 pF Uni/Bidirectional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SMDA03-6-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 4V
Clamping Voltage-Max: 7V/19V
Directional: Uni-Directional
Power Dissipation: 300W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
196
Multiple Of:
98
Total
$382.20
USD
Quantity
Unit Price
1
$2.02
30
$1.98
100
$1.95
300
$1.92
1,000+
$1.87
Product Variant Information section