text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA24LC-LF

SMDA24LC Series 4 Channel 49 Vcl 26.7 Vbr 15 pF Bidirectional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SMDA24LC-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 43V/49V
Directional: Uni-Directional
Power Dissipation: 500W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
294
Multiple Of:
98
Total
$646.80
USD
Quantity
Unit Price
98
$2.23
294
$2.20
980
$2.17
1,470+
$2.15
Product Variant Information section