text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA36C-LF

36 V 500 W Bidirectional Capacitance Transient Voltage Suppressor Array

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SMDA36C-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 76.8V
Directional: Bi-Directional
Power Dissipation: 500W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
98
Multiple Of:
98
Total
$185.22
USD
Quantity
Unit Price
98
$1.89
294
$1.87
490
$1.85
980
$1.84
1,960+
$1.82
Product Variant Information section