text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDB15C-LF

SMDB15C Series 4 Ch 38.5 Vcl 16.7 Vbr 225 pF Bidirectional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SMDB15C-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24V/38.5V
Directional: Bi-Directional
Power Dissipation: 800W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
98
Multiple Of:
98
Total
$184.24
USD
Quantity
Unit Price
98
$1.88
294
$1.86
490
$1.84
980
$1.83
1,960+
$1.80
Product Variant Information section