text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDJ13A

SMDJ Series 3000 W 13 V 21.5 Vcl SMT Bi-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMDJ13A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.4V
Clamping Voltage-Max: 21.5V
Directional: Uni-Directional
Power Dissipation: 3000W
Peak Output Current: 139.5A
Reverse Leakage Current: 2µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 13V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1150pF
Breakdown Voltage-Max: 15.9V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$990.00
USD
Quantity
Unit Price
3,000
$0.33
6,000
$0.325
12,000+
$0.32
Product Variant Information section