SMP6LC12-2P-LF in Tube by ProTek Devices | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP6LC12-2P-LF

SMP6LC12-2P Series 2 Ch Pair 19.9 Vcl 13.3 Vbr Bidirectional TVS Array - SOIC-16

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SMP6LC12-2P-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Bi-Directional
Power Dissipation: 3600W
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
96
Multiple Of:
48
Total
$236.16
USD
Quantity
Unit Price
1
$2.55
25
$2.50
75
$2.46
250
$2.43
750+
$2.36
Product Variant Information section