Manufacturer Part #
SMP6LC6.5-2P-LF-T7
SMP6LC6.5-2P Series 2 Ch Pair 12.4 Vcl 7.2 Vbr Bidirectional TVS Array - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ProTek Devices SMP6LC6.5-2P-LF-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices SMP6LC6.5-2P-LF-T7 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 7.2V |
| Clamping Voltage-Max: | 12.4V |
| Directional: | Bi-Directional |
| Peak Output Current: | 150A |
| Peak Power: | 3900W |
| Test Current: | 1mA |
| Standoff Voltage: | 6.5V |
| Reverse Current-Max: | 300µA |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 15pF |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$1.87
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount