Manufacturer Part #
SP0503BAHTG
SP050xBA Series 8.5 V 30 pF Triple Uni-Directional TVS Avalanche Diode-SOT143-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:SOT-143 (TO-253-4) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2222 | ||||||||||
Product Specification Section
Littelfuse SP0503BAHTG - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
02/07/2025
Details and Download
Part Status:
Active
Active
Littelfuse SP0503BAHTG - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 7.8V |
| Directional: | Uni-Directional |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 30pF |
| Breakdown Voltage-Max: | 5.5V |
| Package Style: | SOT-143 (TO-253-4) |
| Mounting Method: | Surface Mount |
Features & Applications
The SP0503BAHTG is a Uni-Directional Surface Mount TVS Avalanche Diode Array designed to suppress ESD and other transient overvoltage events.
It is used to help protect sensitive digital or analog input circuits on data, signal, or control lines with voltage levels up to 5 VDC.
Features:
- An Array of 2, 3, 4, 5 or 6 TVS Avalanche Diodes in a ultra small SC70, SOT-23, SOT-143, MSOP or TSSOP packages
- ESD Capability Standards
- IEC 61000-4-2, Direct Discharge : 20kV
- IEC 61000-4-2, Air Discharge :30kV
- MIL STD 883 3015.7 : 30kV
- Input Protection for Applications Up to 5VDC
- Fast Response Time : < 1ns
- Low Input Capacitance : 30pF Typical
- Operating Temperature Range: -40°C to 85°C
Applications:
- Mobile phone handsets
- Personal Digital Assistants (PDA)
- Portable handheld equipment (Laptop, Palmtop computers)
- Computer port, keyboard (USB1.1)
- Digital still cameras
- Digital video cameras
- MP3 players
Pricing Section
Global Stock:
1,980
USA:
1,980
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-143 (TO-253-4)
Mounting Method:
Surface Mount