text.skipToContent text.skipToNavigation

Manufacturer Part #

B72207S110K211

B722 Series Ø7 mm 11 VAC ±10% Kinked Radial Lead StandarD Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
TDK EPCOS B72207S110K211 - Technical Attributes
Attributes Table
Capacitance: 2750pF
Clamping Voltage-Max: 36V
Peak Output Current: 250A
Rated Voltage: 14V
RMS Voltage-Max: 11V
Varistor Voltage Range: 16.2V to 19.8V
Energy: 0.8J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$163.50
USD
Quantity
Unit Price
1,500
$0.109
4,500
$0.107
7,500
$0.106
15,000
$0.105
30,000+
$0.103
Product Variant Information section