text.skipToContent text.skipToNavigation

Manufacturer Part #

B72214S301K101

B722 Series 385 V 300 Vrms 775 V Clamp 4500 A 400 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72214S301K101 - Technical Attributes
Attributes Table
Capacitance: 300pF
Clamping Voltage-Max: 775V
Rated Voltage: 385|V
RMS Voltage-Max: 300V
Varistor Voltage Range: 423V to 517V
Current Rating: 50A
Energy: 76J
Insulation Resistance: 10MΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 15.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$552.00
USD
Quantity
Unit Price
125
$0.195
300
$0.192
1,000
$0.188
3,000
$0.184
10,000+
$0.177
Product Variant Information section