Manufacturer Part #
B72214S681K101
B722 Series 895 V 680 Vrms 1815 V Clamp 4500 A 180 pF StandarD Leaded Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B72214S681K101 - Technical Attributes
Attributes Table
| Capacitance: | 180pF |
| Clamping Voltage-Max: | 1815V |
| Peak Output Current: | 4500A |
| Rated Voltage: | 895|V |
| RMS Voltage-Max: | 680V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
250
$0.385
750
$0.38
1,250
$0.375
5,000
$0.365
7,500+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Through Hole