text.skipToContent text.skipToNavigation

Manufacturer Part #

B72280B271K1

Block Series 80 mm 275 VAC 350 VDC 10K A 430 V Bolt-Down Box MOV Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72280B271K1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 710V
Peak Output Current: 100kA
RMS Voltage-Max: 275V
Varistor Voltage Range: 387V to 473V
Energy: 1400J
Insulation Resistance: 10MΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +110°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$643.45
USD
Quantity
Unit Price
5
$128.69
10
$127.59
15
$126.94
20
$126.49
25+
$125.05
Product Variant Information section