text.skipToContent text.skipToNavigation

Manufacturer Part #

B72510T200K62

CT Series 26 V 20 Vrms 56 V Clamp 80 A 300 pF SMT Ceramic Multilayer Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72510T200K62 - Technical Attributes
Attributes Table
Capacitance: 300pF
Clamping Voltage-Max: 56V
Peak Output Current: 80A
Rated Voltage: 26|V
RMS Voltage-Max: 20V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$912.00
USD
Quantity
Unit Price
3,000
$0.153
6,000
$0.152
9,000
$0.15
15,000+
$0.147
Product Variant Information section