text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E10F621

ZNR Series 385 VAC 4.5 kA 126J 280 pF Disc 12.50mm Through Hole Varistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERZ-E10F621 - Technical Attributes
Attributes Table
Capacitance: 280pF
Clamping Voltage-Max: 1.025kV
Peak Output Current: 4.5kA
Rated Voltage: 505V
RMS Voltage-Max: 385V
Varistor Voltage Range: 558V to 682V
Current Rating: 1mA
Energy: 126J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 12.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$322.50
USD
Quantity
Unit Price
500
$0.132
2,000
$0.129
5,000
$0.127
12,500
$0.125
20,000+
$0.122