text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV14RP385EL2T7

TMOV Series 505 VDC 385 Vrms 1025 V Clamp 6000 A 360 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Littelfuse TMOV14RP385EL2T7 - Technical Attributes
Attributes Table
Capacitance: 360pF
Clamping Voltage-Max: 1025V
Peak Output Current: 6000A
Rated Voltage: 505V
RMS Voltage-Max: 385V
Varistor Voltage Range: 558V to 682V
Current Rating: 1mA
Energy: 150J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$364.00
USD
Quantity
Unit Price
400
$0.91
800
$0.895
1,200
$0.885
2,000
$0.88
4,000+
$0.86
Product Variant Information section