text.skipToContent text.skipToNavigation

Manufacturer Part #

V175LT20CP

C-III Series 303 VDC 175 V RMS 455 V 9000 A Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V175LT20CP - Technical Attributes
Attributes Table
Clamping Voltage-Max: 455V
Peak Output Current: 9000A
Rated Voltage: 303V
RMS Voltage-Max: 175V
Varistor Voltage Range: 243V to 297V
Current Rating: 1mA
Energy: 220J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 23mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,010.00
USD
Quantity
Unit Price
500
$0.52
1,000
$0.515
2,000
$0.505
7,500+
$0.49
Product Variant Information section