
Product Variant Information section
Available Packages
Package Qty:
2,000
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 2,000
Multiple Of: 2,000
Quantity | Web Price |
---|---|
2,000 | $0.36 |
4,000 | $0.315 |
6,000 | $0.315 |
8,000+ | $0.315 |
Attributes
Attributes Table
Capacitance | 1.15nF |
Clamping Voltage-Max | 73V |
Peak Output Current | 28A |
Rated Voltage | 30|V |