Manufacturer Part #
AWSP150-5
150 W Single Output 5 VDC AC/DC Switch Mode Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics AWSP150-5 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 150W |
| Output Voltage: | 5V |
| Input Voltage: | 88V to 264V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$63.24
3
$62.32
5
$61.91
15
$61.01
25+
$60.23
Product Variant Information section
Available Packaging
Package Qty:
20 per Box