Manufacturer Part #
AWSP60-24
60 W Single Output 24 VDC AC/DC Switch Mode Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics AWSP60-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics AWSP60-24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 60W |
| Output Voltage: | 24V |
| Input Voltage: | 85V to 264V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$42.59
3
$42.06
10
$41.50
20
$41.17
40+
$40.56
Product Variant Information section
Available Packaging
Package Qty:
20 per Box