text.skipToContent text.skipToNavigation

Manufacturer Part #

C-TEC2420-8

C-TEC Series Single Output 24 V 20 A DC-UPS

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation C-TEC2420-8 - Technical Attributes
Attributes Table
Type: Din Rail
No of Outputs: Single
Output Voltage: 24V
Input Voltage: 24V
Output Current: 20A
Dimension: 92.5 x 60 x 116 mm
Operating Temp Range: -40°C to +60°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1,198.68
USD
Quantity
Unit Price
1+
$1,198.68
Product Variant Information section