text.skipToContent text.skipToNavigation

Manufacturer Part #

PJT-12V100WBBA

PJT Series 100 W 12 V 2 x 4" JST Connector Open Frame Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta PJT-12V100WBBA - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 100W
Output Voltage: 12V
Input Voltage: 90V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,512.50
USD
Quantity
Unit Price
50+
$30.25
Product Variant Information section