text.skipToContent text.skipToNavigation

Manufacturer Part #

PLA300F-5

PLA300F Series 300 W Single Output 5 V Enclosed AC/DC Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL PLA300F-5 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 300W
Output Voltage: 5V
Input Voltage: 265V to 277V
Features & Applications

The PLA300F-5 is a 300 W Single Output 5 V Economical enclosed type AC-DC switching power supply. This PLA300F series provides a streamlined and economical power solution with harmonic attenuator and high efficiency, which satisfies Requirements.

Features:

  • Economical model
  • Long lifetime (Warranty: 3years 50 @100% load)
  • Low profile (61mm, 2.40 inch = meet to 2U height)
  • Wide temperature range( -20 to +70 Refer to instruction manual)
  • Screw hold type terminal block (Only input and FG terminal)
  • Fan speed control (At no load condition) Various option
  • Complies with SEMI F-47 (Option-U: Refer to instruction manual)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.92
USD
Quantity
Unit Price
1
$90.92
2
$89.59
3
$88.83
4
$88.29
5+
$86.59
Product Variant Information section