Manufacturer Part #
PSC-6015
PSC-60 Series 60 W Single Output 15 V AC/DC DIN Rail TS35/7.5/15 Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation PSC-6015 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation PSC-6015 - Technical Attributes
Attributes Table
| Type: | Din Rail |
| No of Outputs: | Single |
| Output Power: | 60W |
| Output Voltage: | 15V |
| Input Voltage: | 88V to 264V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$43.83
3
$43.11
4
$42.92
10
$42.33
15+
$41.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg