RACM15E-24SK/OF in Tray by RECOM | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM15E-24SK/OF

1 Output 24V 80 to 275 VAC, 120 to 370 VDC Input Open Frame AC/DC Converters

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
RECOM RACM15E-24SK/OF - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 15W
Output Voltage: 24V
Input Voltage: 120V to 370V
Output Current: 625mA
Input Voltage (VAC): 80VAC to 275VAC
Load Regulation (%): 1%
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
14 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.14
USD
Quantity
Unit Price
18
$7.73
36
$7.68
54
$7.65
72
$7.63
90+
$7.56
Product Variant Information section