text.skipToContent text.skipToNavigation

Manufacturer Part #

RPS-160-24

RPS-160 Series 161 W Single Output 24 V AC/DC Medical Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RPS-160-24 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 161W
Output Voltage: 24V
Input Voltage: 90V to 264V
Features & Applications

The RPS-160-24 is a RPS-160 Series 160W Single Output 24V AC/DC Medical Power Supply.

Features:

  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage /
  • 5"x3" compact size
  • Free air convection for 110W and 160W with 20.5 CFM forced air
  • With power good and fail signal output
  • Built-in remote sense function for 5~15V
  • No load power consumption under 0.75W by PS-ON control (G model)
  • Standby 5V@0.8A with fan, @0.6A without fan (G model)
  • 3 years warranty

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.04
USD
Quantity
Unit Price
1
$49.04
3
$48.23
4
$48.02
10
$47.36
15+
$46.70
Product Variant Information section