text.skipToContent text.skipToNavigation

Manufacturer Part #

VMS-20-5

AC/DC CONVERTER 5V 20W

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
CUI Inc VMS-20-5 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 20W
Output Voltage: 5V
Input Voltage: 90V to 264V
Pricing Section
Global Stock:
168
USA:
168
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$985.74
USD
Quantity
Unit Price
42+
$23.47
Product Variant Information section