text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-S60B-48-PB

VOF-S60B Series 60 W 48 V Single Output Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc VOF-S60B-48-PB - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 60W
Output Voltage: 48V
Output Current: 1.25A
Ripple & Noise: 48mV
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
26
Multiple Of:
26
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,038.18
USD
Quantity
Unit Price
1
$41.92
3
$41.23
4
$41.05
10
$40.48
15+
$39.93
Product Variant Information section