text.skipToContent text.skipToNavigation

Manufacturer Part #

WSU050-4000

WSU Series 20 W 90 to 264 VAC Input 5 V Output Level VI Wall Plug In Adapter

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics WSU050-4000 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 20W
Output Voltage: 5V
Efficiency / MEPS: Level VI
Output Current: 4A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 100mV/°C
Load Regulation (%): 5%
Operating Temp Range: 0°C to 40°C
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
47
Factory Lead Time:
20 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$897.60
USD
Quantity
Unit Price
2
$11.54
5
$11.45
20
$11.31
50
$11.22
125+
$11.06
Product Variant Information section