text.skipToContent text.skipToNavigation

Manufacturer Part #

MEF1S0505SP3C

MEF1 Series 1 W Single Output 5 V 200 mA Isolated Through Hole DC-DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Murata Power Solutions MEF1S0505SP3C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 5V
Package Style:  SIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.25
USD
Quantity
Unit Price
25
$4.33
50
$4.28
75
$4.25
100
$4.23
125+
$4.16
Product Variant Information section