text.skipToContent text.skipToNavigation

Manufacturer Part #

MKWI50-24S12

MKWI50 Series 50 W 24 Vin 12 V Single Output Encapsulated DC/DC Converter

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MKWI50-24S12 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 50W
Output Voltage: 12V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +80°C
Efficiency: 92%
Load Capacitance: 3000µF
Load Regulation (%): 0.5%
Output Current: 4170mA
Switching Frequency-Max: 285kHz
Ripple & Noise: 150mV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$595.00
USD
Quantity
Unit Price
1
$61.08
2
$60.40
4
$59.72
5
$59.50
15+
$58.17
Product Variant Information section