text.skipToContent text.skipToNavigation

Manufacturer Part #

NKE1205SC

NKE Series 1 W Single Output 5 V Isolated Subminiature DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Murata Power Solutions NKE1205SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 12V
Operating Temp Range: -40°C to +85°C
Efficiency: 72%
Load Regulation (%): 6.5%
Output Current: 200mA
Switching Frequency-Max: 115kHz
Ripple & Noise: 35mV
Dimension: L  11.5mm x W  6mm x H  7.5mm
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.00
USD
Quantity
Unit Price
40
$5.55
80
$5.51
120
$5.49
160+
$5.47
Product Variant Information section