text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78CK3.3-0.5

0.5A DC/DC-Converter 'INNOLINE' SIP3 reg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
RECOM R-78CK3.3-0.5 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: -3.3V
Input Voltage: 5V to 36.5V
Operating Temp Range: -40°C to +100°C
Efficiency: 91%
Power Dissipation: 1.65W
Quiescent Current: 1mA
Load Capacitance: 2000µF
Load Regulation (%): 3%
Output Current: 500mA
Dimension: L  11.5mm x W  7.55mm x H  10.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
258
USA:
258
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
15 Weeks
Minimum Order:
43
Multiple Of:
43
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.80
USD
Quantity
Unit Price
43
$2.60
86
$2.57
129
$2.55
172
$2.54
215+
$2.50
Product Variant Information section