text.skipToContent text.skipToNavigation

Manufacturer Part #

RI-0515S/P

RI Series 15 V 133 mA 2 W Through Hole Single Output DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RI-0515S/P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 15V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 85%
Load Capacitance: 680µF
Load Regulation (%): 15%
Output Current: 133mA
Switching Frequency-Max: 85kHz
Ripple & Noise: 200mV
Dimension: L  11.5mm x W  7.6mm x H  10.2mm
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
42
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.09
USD
Quantity
Unit Price
3
$8.03
10
$7.94
20
$7.89
40
$7.83
75+
$7.73
Product Variant Information section