Manufacturer Part #
RS3-2405S/H3
RS3 Series 3 W 18 to 36 Vin 5 V Single Output Isolated DC/DC Converter - SIP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:22 per Tube Package Style:SIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
RECOM RS3-2405S/H3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RS3-2405S/H3 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 3W |
| Output Voltage: | 5V |
| Input Voltage: | 18V to 36V |
| Package Style: | SIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$16.86
3
$16.65
10
$16.43
20
$16.30
40+
$16.06
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Package Style:
SIP-8
Mounting Method:
Through Hole