
Manufacturer Part #
RS6-2405S
CONV DC/DC 6W 18-36VIN 05VOUT THT SIP8
Product Specification Section
RECOM RS6-2405S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RS6-2405S - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 6W |
Output Voltage: | 5V |
Input Voltage: | 18V to 36V |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
132
USA:
132
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
22
$12.29
44
$12.20
66+
$12.10
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Mounting Method:
Through Hole