text.skipToContent text.skipToNavigation

Manufacturer Part #

RSD-300C-24

RSD 300 Series 300W 24VOUT 12.5A 33.6-62.4VIN DC DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RSD-300C-24 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 300W
Output Voltage: 24V
Input Voltage: 33.6V to 62.4V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.07
USD
Quantity
Unit Price
1
$142.07
2
$140.00
3
$138.80
4
$137.96
5+
$135.30
Product Variant Information section