Manufacturer Part #
SUCS1R52415C
SUCS1R5 Series 1.5 W Single Output 15 V Open Frame Isolated DC-DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL SUCS1R52415C - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1.5W |
| Output Voltage: | 15V |
| Input Voltage: | 36V to 76V |
| Mounting Method: | Through Hole |
Features & Applications
The SUCS1R52415C is a 1.5 W 15 V compact and highly efficient isolation type surface-mount DC-DC converters. It has wide temperature range (-40 to +85 ) and many models enable distributed power supplies and available with or without metal case.
Features:
- SMD mounting type and through-hole mounting type
- High efficiency (synchronous rectifier circuit)
- Built-in overcurrent protection circuits
- Built-in remote ON/OFF (SU / SUC 3,6,10)
- High reliability : not built-in aluminum and tantalum electrolytic capacitor
- SUCS Series have been added coating option ( May-09 )
- Safety agency approvals:
- UL60950-1, C-UL, EN60950-1
- CE marking:
- Low voltage directive
- RoHS directive
- 5-year warranty?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$12.23
4
$12.14
15
$11.97
25
$11.90
50+
$11.73
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole