text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNF526111R0000

1SNF Series 4 Position 1 Pole 200A DIN Rail Power Distribution Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1SNF526111R0000 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Rail Mount
No of Poles: 1
Termination: Cage Clamp
Rated Voltage: 1000V
Current Rating: 200A
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30
Factory Lead Time:
35 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.56
USD
Quantity
Unit Price
1
$32.56
4
$32.08
10
$31.77
25
$31.47
40+
$31.01
Product Variant Information section