text.skipToContent text.skipToNavigation

Manufacturer Part #

06GENG3E

3 Position 250 VAC 6 A Snap-In Mounting High Performance IEC Connector Filter

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta 06GENG3E - Technical Attributes
Attributes Table
Application: AC
Type: EMI / RFI
Fuse: No
Rated Current: 6A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
210
Multiple Of:
210
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$852.60
USD
Quantity
Unit Price
1
$4.38
10
$4.29
25
$4.22
50
$4.17
125+
$4.06
Product Variant Information section