Manufacturer Part #
739W-X2/45
739W Series NEMA 5-15 Snap In Tamper Resistant AC Female Receptacle Outlet
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Snap Fit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 739W-X2/45 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 739W-X2/45 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Filtered / Unfiltered |
| Rated Current: | 15A |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
100
$1.21
300
$1.20
400
$1.19
1,000
$1.18
1,500+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Snap Fit