text.skipToContent text.skipToNavigation

Manufacturer Part #

NAM-10-000

250 VAC Single Phase AC/DC Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL NAM-10-000 - Technical Attributes
Attributes Table
Application: AC
Type: EMI
Fuse: No
Rated Current: 10A
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,656.00
USD
Quantity
Unit Price
1
$25.34
3
$24.98
5
$24.81
15
$24.45
25+
$24.14
Product Variant Information section