text.skipToContent text.skipToNavigation

Manufacturer Part #

SNA-06-223

SNA Series 6 A Ripple Noise Attenuation Type for Switch Mode Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL SNA-06-223 - Technical Attributes
Attributes Table
Application: DC
Type: Power Line Filter
Fuse: No
Rated Current: 6A
Mounting Method: Screw Mount
Features & Applications

The SNA series of Ripple noise attenuation for switch mode power supply. It is most suitable for analog circuits. (Ex. power supply filter for an operational amplifier with +Vcc, COM and -Vcc terminals)

Features:

  • ±50 VDC
  • Best filter for switch mode power supplies of analog circuits (ex. power supply filter for an operational amplifier)
  • DIN rail installation type(Option)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.81
USD
Quantity
Unit Price
1
$20.81
3
$20.53
5
$20.40
20
$20.05
30+
$19.82
Product Variant Information section