Manufacturer Part #
5-1393122-5
KHA Series 5 A 4PDT 12 VDC Socket Mount Miniature General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tray Mounting Method:Socket Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-1393122-5 - Technical Attributes
Attributes Table
| Contact Form: | 4PDT (4 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 5A |
| Termination Style: | Solder Lug |
| Mounting Method: | Socket Mount |
Features & Applications
The 5-1393122-5 is a KHA Series 5 A 4PDT 12 VDC Socket Mount Miniature General Purpose Power Relay.
Features:
- Miniature size from 2 pole to 4 pole
- KHAU is produced on an automated line, while KHU is produced manually. Form, fit and function of the two versions are identical
- Various applications include process control, photocopier, and data processing
- Push-to-test and indicator options available
- Various contact materials available for specific load requirements
Applications:
- Industrial sewing/stitching machines
- Fitness
- Elevators
- Pumps
- Robotics
- solar panels
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
25
$11.58
50
$11.49
75+
$11.41
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Socket Mount