text.skipToContent text.skipToNavigation

Manufacturer Part #

782XBXM4L-24D

782 Series 15 A DPDT 24 VDC PCB Mount Ice Cube Power Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Schneider Electric 782XBXM4L-24D - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 15A
Termination Style: Plug-In
Mounting Method: PCB Mount
Features & Applications
The 782 Series is a DPDT PCB Mount Ice Cube Power Relay. The double pole is for a dual switched output and the double throw is for the on or off conditions.

DPDT consists of two separate switches that operate at the same time, each one with normally open and normally closed contact through a common connector.

Features:

  • Offers a “one stop solution” for power management system
  • Several Contact configurations and materials to meet individual needs
  • Plug-In switching capabilities from 10 mA to 20 Amps
  • Several Feature Code and Operation combinations available for all budgets
  • Ejector clips, ribbed relay housings and space-saving sockets
  • Color and appearance designed for high visibility in all environments
  • Wiring diagrams include NEMA and IEC standards

Applications:

  • Industrial Automation
  • Industral Applications
  • Packing machines
  • Pumping Machines
  • Compressors
  • Industrial Fans

 

 

 
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$8.96
USD
Quantity
Unit Price
1
$8.96
4
$8.84
15
$8.73
30
$8.67
75+
$8.54
Product Variant Information section